- RS Stock No.:
- 311-1197
- Mfr. Part No.:
- PEH200YX460BQB2
- Manufacturer:
- KEMET
98 In stock for delivery within 2 working days
Added
Price Each
€109.71
(exc. VAT)
€134.94
(inc. VAT)
Units | Per unit |
1 - 4 | €109.71 |
5 - 9 | €103.14 |
10 + | €96.55 |
- RS Stock No.:
- 311-1197
- Mfr. Part No.:
- PEH200YX460BQB2
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 6000µF |
Voltage | 450V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 76.6 x 224.2mm |
Height | 224.2mm |
Length | 224.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/450V dc/Ir |
Series | PEH200 |
Ripple Current | 18.5A |
Leakage Current | 12.1 mA |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 12mΩ |
- RS Stock No.:
- 311-1197
- Mfr. Part No.:
- PEH200YX460BQB2
- Manufacturer:
- KEMET