- RS Stock No.:
- 315-1066
- Mfr. Part No.:
- EEUFC2A330
- Manufacturer:
- Panasonic
175 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.64
(exc. VAT)
€0.79
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.64 | €3.20 |
50 - 245 | €0.452 | €2.26 |
250 - 495 | €0.296 | €1.48 |
500 - 995 | €0.22 | €1.10 |
1000 + | €0.202 | €1.01 |
*price indicative |
- RS Stock No.:
- 315-1066
- Mfr. Part No.:
- EEUFC2A330
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Polarised | Polar |
Ripple Current | 306mA |
Equivalent Series Resistance | 530mΩ |
Series | FC Radial |
Tolerance | ±20% |
- RS Stock No.:
- 315-1066
- Mfr. Part No.:
- EEUFC2A330
- Manufacturer:
- Panasonic