Vishay Aluminium Electrolytic Capacitor 1μF 100V dc 4.5mm Axial 021 ASM Series, Through Hole Electrolytic, ±20%
- RS Stock No.:
- 324-5313
- Mfr. Part No.:
- MAL202129108E3
- Manufacturer:
- Vishay
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.636
(exc. VAT)
€2.012
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.636 | €8.18 |
50 - 120 | €1.228 | €6.14 |
125 - 245 | €1.146 | €5.73 |
250 - 495 | €1.062 | €5.31 |
500 + | €0.982 | €4.91 |
*price indicative |
- RS Stock No.:
- 324-5313
- Mfr. Part No.:
- MAL202129108E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Technology | Electrolytic |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dimensions | 4.5 (Dia.) x 10mm |
Length | 10mm |
Diameter | 4.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | 021 ASM |
Tolerance | ±20% |
Equivalent Series Resistance | 130Ω |
Terminal Type | Axial |
Tolerance Plus | +20% |
Lifetime | 2500h |
Tolerance Minus | -20% |
Ripple Current | 14mA |
Lead Diameter | 0.6mm |
Leakage Current | 4.2 μA |