- RS Stock No.:
- 339-7874
- Mfr. Part No.:
- ALT22A333CD016
- Manufacturer:
- KEMET
150 In stock for delivery within 2 working days
Added
Price Each
€9.51
(exc. VAT)
€11.70
(inc. VAT)
Units | Per unit |
1 + | €9.51 |
- RS Stock No.:
- 339-7874
- Mfr. Part No.:
- ALT22A333CD016
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 16V dc |
Mounting Type | Solder Lug |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 55mm |
Height | 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/16V dc/Ir |
Leakage Current | 3.168 mA |
Ripple Current | 5.69 A @ 100Hz |
Series | ALT22 |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 339-7874
- Mfr. Part No.:
- ALT22A333CD016
- Manufacturer:
- KEMET