Login / Register to access your benefits
Recently searched

    KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Solder Lug - ALT22A471DD385

    Bulk discount available

    Subtotal (1 unit)**

    €12.01

    (exc. VAT)

    €14.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    17 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€12.01
    10 - 24€11.70
    25 +€11.40

    **price indicative

    RS Stock No.:
    339-8057
    Mfr. Part No.:
    ALT22A471DD385
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    470µF

    Voltage

    385V dc

    Mounting Type

    Solder Lug

    Technology

    Aluminium Electrolytic

    Dimensions

    40 x 55mm

    Height

    55mm

    Length

    55mm

    Minimum Operating Temperature

    -40°C

    Diameter

    40mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    26000 h @ +85 °C/385V dc/Ir

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    1.0857 mA

    Ripple Current

    2.37 A @ 100Hz

    Series

    ALT22

    Related links