- RS Stock No.:
- 381-9150
- Mfr. Part No.:
- ALS30A222DA100
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Units | Per unit |
1 - 9 | €11.83 |
10 - 24 | €11.14 |
25 - 49 | €10.42 |
50 - 99 | €9.70 |
100 + | €8.90 |
- RS Stock No.:
- 381-9150
- Mfr. Part No.:
- ALS30A222DA100
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 52mm |
Height | 52mm |
Length | 52mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc |
Polarised | Polar |
Series | ALS30 |
Equivalent Series Resistance | 69mΩ |
Tolerance | ±20% |
Leakage Current | 1.32 mA |
Ripple Current | 4.9A |
- RS Stock No.:
- 381-9150
- Mfr. Part No.:
- ALS30A222DA100
- Manufacturer:
- KEMET