- RS Stock No.:
- 381-9223
- Mfr. Part No.:
- ALS30A102DE250
- Manufacturer:
- KEMET
5 In stock for delivery within 2 working days
Added
Price Each
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Units | Per unit |
1 - 9 | €14.57 |
10 - 24 | €13.70 |
25 - 49 | €12.82 |
50 - 99 | €11.95 |
100 + | €11.07 |
- RS Stock No.:
- 381-9223
- Mfr. Part No.:
- ALS30A102DE250
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 82mm |
Height | 82mm |
Length | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/250V dc/Ir, 22000 h @ +85 °C/250V dc |
Ripple Current | 5A |
Leakage Current | 1.5 mA |
Series | ALS30 |
Equivalent Series Resistance | 117mΩ |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 381-9223
- Mfr. Part No.:
- ALS30A102DE250
- Manufacturer:
- KEMET