KEMET 0.22F Electrolytic Capacitor 25V dc, Screw Mount - PEH200HT6220MB2
- RS Stock No.:
- 434-0611
- Mfr. Part No.:
- PEH200HT6220MB2
- Manufacturer:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€58.41
(exc. VAT)
€71.84
(inc. VAT)
- RS Stock No.:
- 434-0611
- Mfr. Part No.:
- PEH200HT6220MB2
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 0.22F | |
Voltage | 25V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 76.6 x 109.2mm | |
Height | 109.2mm | |
Length | 109.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76.6mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 19000 h @ +85 °C/25V dc/Ir | |
Leakage Current | 20.5 mA | |
Tolerance | ±20% | |
Series | PEH200 | |
Ripple Current | 35A | |
Polarised | Polar | |
Equivalent Series Resistance | 5mΩ | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 0.22F | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76.6 x 109.2mm | ||
Height 109.2mm | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/25V dc/Ir | ||
Leakage Current 20.5 mA | ||
Tolerance ±20% | ||
Series PEH200 | ||
Ripple Current 35A | ||
Polarised Polar | ||
Equivalent Series Resistance 5mΩ | ||