- RS Stock No.:
- 434-0778
- Mfr. Part No.:
- PEH536MDF4680M3
- Manufacturer:
- KEMET
38 In stock for delivery within 2 working days
Added
Price Each
€11.45
(exc. VAT)
€14.08
(inc. VAT)
Units | Per unit |
1 - 9 | €11.45 |
10 - 24 | €10.64 |
25 - 49 | €9.73 |
50 - 99 | €9.04 |
100 + | €8.25 |
- RS Stock No.:
- 434-0778
- Mfr. Part No.:
- PEH536MDF4680M3
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/63V dc/Ir, 6000h @ +105 °C/63V dc |
Leakage Current | 0.03 mA |
Tolerance | ±20% |
Ripple Current | 4.5A |
Polarised | Polar |
Series | PEH536 |
Equivalent Series Resistance | 30mΩ |
- RS Stock No.:
- 434-0778
- Mfr. Part No.:
- PEH536MDF4680M3
- Manufacturer:
- KEMET