- RS Stock No.:
- 475-8769
- Mfr. Part No.:
- USR1A101MDD
- Manufacturer:
- Nichicon
305 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.264
(exc. VAT)
€0.325
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.264 | €1.32 |
*price indicative |
- RS Stock No.:
- 475-8769
- Mfr. Part No.:
- USR1A101MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Ripple Current | 87mA |
Series | SR |
Leakage Current | 3 μA |
Tolerance | ±20% |
- RS Stock No.:
- 475-8769
- Mfr. Part No.:
- USR1A101MDD
- Manufacturer:
- Nichicon