Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UVR1A101MDD
- RS Stock No.:
- 520-0738
- Mfr. Part No.:
- UVR1A101MDD
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)**
€2.60
(exc. VAT)
€3.20
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.104 | €2.60 |
100 - 225 | €0.078 | €1.95 |
250 - 975 | €0.065 | €1.625 |
1000 - 2475 | €0.052 | €1.30 |
2500 + | €0.039 | €0.975 |
**price indicative
- RS Stock No.:
- 520-0738
- Mfr. Part No.:
- UVR1A101MDD
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2mm | |
Lifetime | 2000h | |
Ripple Current | 145mA | |
Tolerance | ±20% | |
Series | VR | |
Leakage Current | 3 μA, 4 μA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Ripple Current 145mA | ||
Tolerance ±20% | ||
Series VR | ||
Leakage Current 3 μA, 4 μA | ||
Related links
- Panasonic 180μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through...
- RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through...
- NIC Components 100μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc...