- RS Stock No.:
- 526-2310
- Mfr. Part No.:
- EEUED2W150
- Manufacturer:
- Panasonic
405 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.128
(exc. VAT)
€1.387
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.128 | €5.64 |
50 - 245 | €0.886 | €4.43 |
250 - 495 | €0.672 | €3.36 |
500 - 995 | €0.586 | €2.93 |
1000 + | €0.57 | €2.85 |
*price indicative |
- RS Stock No.:
- 526-2310
- Mfr. Part No.:
- EEUED2W150
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Polarised | Polar |
Tolerance | ±20% |
Series | ED RADIAL |
Ripple Current | 560mA |
- RS Stock No.:
- 526-2310
- Mfr. Part No.:
- EEUED2W150
- Manufacturer:
- Panasonic