- RS Stock No.:
- 543-6971
- Mfr. Part No.:
- B41458B9109M000
- Manufacturer:
- EPCOS
40 In stock for delivery within 2 working days
Added
Price Each
€26.42
(exc. VAT)
€32.50
(inc. VAT)
Units | Per unit |
1 - 4 | €26.42 |
5 - 9 | €24.84 |
10 - 24 | €23.25 |
25 - 49 | €21.67 |
50 + | €19.69 |
- RS Stock No.:
- 543-6971
- Mfr. Part No.:
- B41458B9109M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41458 Series
Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Ripple Current | 10A |
Equivalent Series Resistance | 9mΩ |
Tolerance | ±20% |
Series | B41458 |
- RS Stock No.:
- 543-6971
- Mfr. Part No.:
- B41458B9109M000
- Manufacturer:
- EPCOS