- RS Stock No.:
- 543-7025
- Mfr. Part No.:
- B41560A8229M000
- Manufacturer:
- EPCOS
21 In stock for delivery within 2 working days
Added
Price Each
€29.71
(exc. VAT)
€36.54
(inc. VAT)
Units | Per unit |
1 - 4 | €29.71 |
5 - 9 | €27.93 |
10 - 24 | €26.15 |
25 - 49 | €24.36 |
50 + | €22.13 |
- RS Stock No.:
- 543-7025
- Mfr. Part No.:
- B41560A8229M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Equivalent Series Resistance | 16mΩ |
Tolerance | ±20% |
Ripple Current | 12A |
Series | B41560 |
- RS Stock No.:
- 543-7025
- Mfr. Part No.:
- B41560A8229M000
- Manufacturer:
- EPCOS