Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL214656472E3
- RS Stock No.:
- 684-1719
- Mfr. Part No.:
- MAL214656472E3
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Price Each
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.77 |
10 - 24 | €5.01 |
25 - 49 | €4.74 |
50 - 99 | €4.41 |
100 + | €4.06 |
- RS Stock No.:
- 684-1719
- Mfr. Part No.:
- MAL214656472E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 6000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 1178 μA |
Series | 146 RTI |
Ripple Current | 3.2A |
Automotive Standard | AEC-Q200 |