- RS Stock No.:
- 684-1894
- Mfr. Part No.:
- MAL203854332E3
- Manufacturer:
- Vishay
155 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.092
(exc. VAT)
€1.343
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.092 | €5.46 |
50 - 195 | €0.766 | €3.83 |
200 - 495 | €0.656 | €3.28 |
500 - 995 | €0.60 | €3.00 |
1000 + | €0.548 | €2.74 |
*price indicative |
- RS Stock No.:
- 684-1894
- Mfr. Part No.:
- MAL203854332E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 3500h |
Tolerance | ±20% |
Ripple Current | 1.42A |
Leakage Current | 330 μA |
Series | 038 RSU |