- RS Stock No.:
- 684-2087
- Mfr. Part No.:
- MAL203858102E3
- Manufacturer:
- Vishay
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.564
(exc. VAT)
€3.154
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.564 | €12.82 |
25 - 45 | €1.796 | €8.98 |
50 - 120 | €1.666 | €8.33 |
125 - 245 | €1.538 | €7.69 |
250 + | €1.41 | €7.05 |
*price indicative |
- RS Stock No.:
- 684-2087
- Mfr. Part No.:
- MAL203858102E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3500h |
Lead Pitch | 7.5mm |
Series | 038 RSU |
Ripple Current | 1.56A |
Leakage Current | 630 μA |
Tolerance | ±20% |