- RS Stock No.:
- 699-7389
- Mfr. Part No.:
- EEUEE2C330
- Manufacturer:
- Panasonic
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.814
(exc. VAT)
€1.001
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.814 | €4.07 |
50 - 245 | €0.592 | €2.96 |
250 - 495 | €0.404 | €2.02 |
500 - 995 | €0.328 | €1.64 |
1000 + | €0.30 | €1.50 |
*price indicative |
- RS Stock No.:
- 699-7389
- Mfr. Part No.:
- EEUEE2C330
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Tolerance | ±20% |
Series | EE RADIAL |
Polarised | Polar |
Ripple Current | 810mA |
- RS Stock No.:
- 699-7389
- Mfr. Part No.:
- EEUEE2C330
- Manufacturer:
- Panasonic