Login / Register to access your benefits
Recently searched

    Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZL470MEFC10X12.5

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €2.06

    (exc. VAT)

    €2.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    900 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.206€2.06
    100 - 240€0.193€1.93
    250 - 490€0.175€1.75
    500 - 990€0.164€1.64
    1000 +€0.148€1.48

    **price indicative

    RS Stock No.:
    703-7254
    Mfr. Part No.:
    16ZL470MEFC10X12.5
    Manufacturer:
    Rubycon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Rubycon

    Capacitance

    470µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 12.5mm

    Height

    12.5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    4000h

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Ripple Current

    1.03A

    Leakage Current

    0.01 CV or 3 μA

    Series

    ZL

    Related links