- RS Stock No.:
- 703-7355
- Mfr. Part No.:
- 50ZL1000MEFC16X25
- Manufacturer:
- Rubycon
266 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€1.405
(exc. VAT)
€1.728
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | €1.405 | €2.81 |
50 - 98 | €1.305 | €2.61 |
100 - 198 | €1.195 | €2.39 |
200 - 498 | €1.115 | €2.23 |
500 + | €1.01 | €2.02 |
*price indicative |
- RS Stock No.:
- 703-7355
- Mfr. Part No.:
- 50ZL1000MEFC16X25
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Series | ZL |
Ripple Current | 3.01A |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |