Rubycon 3.3μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400YXA3R3MEFCT810X12.5
- RS Stock No.:
- 703-8087P
- Mfr. Part No.:
- 400YXA3R3MEFCT810X12.5
- Manufacturer:
- Rubycon
Bulk discount available
Subtotal (10 tapes of 10 units)**
€46.30
(exc. VAT)
€56.90
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
100 - 490 | €0.373 |
500 - 990 | €0.283 |
1000 - 1990 | €0.232 |
2000 + | €0.206 |
**price indicative
- RS Stock No.:
- 703-8087P
- Mfr. Part No.:
- 400YXA3R3MEFCT810X12.5
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 3.3µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000) | |
Ripple Current | 41mA | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 3.3µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000) | ||
Ripple Current 41mA | ||