Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXH470MEFC8X16
- RS Stock No.:
- 704-8037
- Mfr. Part No.:
- 16YXH470MEFC8X16
- Manufacturer:
- Rubycon
Bulk discount available
Subtotal (1 pack of 25 units)**
€11.35
(exc. VAT)
€13.95
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.454 | €11.35 |
250 - 1225 | €0.302 | €7.55 |
1250 - 2475 | €0.185 | €4.625 |
2500 - 4975 | €0.176 | €4.40 |
5000 + | €0.168 | €4.20 |
**price indicative
- RS Stock No.:
- 704-8037
- Mfr. Part No.:
- 16YXH470MEFC8X16
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 7000h | |
Series | YXH | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 840mA | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 7000h | ||
Series YXH | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 840mA | ||
Related links
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole...