- RS Stock No.:
- 707-6300
- Manufacturer:
- RS PRO
200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.391
(exc. VAT)
€0.481
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.391 | €9.775 |
125 - 225 | €0.333 | €8.325 |
250 - 600 | €0.273 | €6.825 |
625 - 1850 | €0.234 | €5.85 |
1875 + | €0.195 | €4.875 |
*price indicative |
- RS Stock No.:
- 707-6300
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 13mm |
Height | 13mm |
Length | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Ripple Current | 22mA |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Dissipation Factor | 10% |