- RS Stock No.:
- 707-6405
- Manufacturer:
- RS PRO
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.499
(exc. VAT)
€0.614
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.499 | €4.99 |
50 - 90 | €0.44 | €4.40 |
100 - 240 | €0.389 | €3.89 |
250 + | €0.31 | €3.10 |
*price indicative |
- RS Stock No.:
- 707-6405
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 200V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Ripple Current | 68mA |
Series | RS |
Dissipation Factor | 15% |