- RS Stock No.:
- 707-6427
- Manufacturer:
- RS PRO
375 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.34
(exc. VAT)
€0.42
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.34 | €8.50 |
100 - 225 | €0.316 | €7.90 |
250 - 475 | €0.292 | €7.30 |
500 - 975 | €0.279 | €6.975 |
1000 + | €0.251 | €6.275 |
*price indicative |
- RS Stock No.:
- 707-6427
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 13mm |
Height | 13mm |
Length | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Series | RS |
Ripple Current | 59mA |
Dissipation Factor | 12% |