- RS Stock No.:
- 707-6528
- Manufacturer:
- RS PRO
336 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.485
(exc. VAT)
€5.517
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.485 | €8.97 |
20 - 48 | €4.17 | €8.34 |
50 - 98 | €3.87 | €7.74 |
100 - 198 | €3.685 | €7.37 |
200 + | €3.34 | €6.68 |
*price indicative |
- RS Stock No.:
- 707-6528
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 250V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 33mm |
Height | 33mm |
Length | 33mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Polarised | Polar |
Tolerance | ±20% |
Series | RS |
Ripple Current | 238mA |
Dissipation Factor | 16% |