Login / Register to access your benefits
Recently searched

    Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A682

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €3.92

    (exc. VAT)

    €4.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    20 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 18€1.96€3.92
    20 - 98€1.535€3.07
    100 +€1.15€2.30

    **price indicative

    RS Stock No.:
    708-3617
    Mfr. Part No.:
    EEUFR1A682
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    6800µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -40°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    7.5mm

    Lifetime

    10000h

    Series

    FR Radial

    Tolerance

    ±20%

    Ripple Current

    3.82A

    Polarised

    Polar

    Related links