- RS Stock No.:
- 711-0741
- Manufacturer:
- RS PRO
290 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.336
(exc. VAT)
€0.413
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.336 | €3.36 |
50 - 90 | €0.296 | €2.96 |
100 - 240 | €0.262 | €2.62 |
250 + | €0.209 | €2.09 |
*price indicative |
- RS Stock No.:
- 711-0741
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | RS |
Ripple Current | 800mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 23% |