- RS Stock No.:
- 711-0924
- Manufacturer:
- RS PRO
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.068
(exc. VAT)
€0.084
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.068 | €6.80 |
1000 - 4900 | €0.065 | €6.50 |
5000 - 9900 | €0.061 | €6.10 |
10000 - 19900 | €0.058 | €5.80 |
20000 + | €0.055 | €5.50 |
*price indicative |
- RS Stock No.:
- 711-0924
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Ripple Current | 65mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Series | RS |
Dissipation Factor | 16% |