- RS Stock No.:
- 711-0987
- Manufacturer:
- RS PRO
1650 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.26
(exc. VAT)
€0.32
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.26 | €6.50 |
250 - 1225 | €0.22 | €5.50 |
1250 - 2475 | €0.183 | €4.575 |
2500 - 4975 | €0.156 | €3.90 |
5000 + | €0.13 | €3.25 |
*price indicative |
- RS Stock No.:
- 711-0987
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Tolerance | ±20% |
Ripple Current | 600mA |
Dissipation Factor | 16% |