- RS Stock No.:
- 711-1043
- Manufacturer:
- RS PRO
55 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.108
(exc. VAT)
€1.363
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.108 | €5.54 |
50 - 95 | €1.03 | €5.15 |
100 - 195 | €0.942 | €4.71 |
200 - 395 | €0.876 | €4.38 |
400 + | €0.784 | €3.92 |
*price indicative |
- RS Stock No.:
- 711-1043
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 1.8A |
Polarised | Polar |
Dissipation Factor | 16% |