- RS Stock No.:
- 711-1198
- Manufacturer:
- RS PRO
705 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.266
(exc. VAT)
€1.557
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.266 | €6.33 |
25 - 45 | €1.176 | €5.88 |
50 - 95 | €1.088 | €5.44 |
100 - 195 | €1.038 | €5.19 |
200 + | €0.938 | €4.69 |
*price indicative |
- RS Stock No.:
- 711-1198
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 4700 μF Electrolytic Capacitor 25 V DC, Through Hole
Need an electrolytic capacitor for general-purpose use? This one from RS PRO is a radial type, which means both leads come out of the same side. It uses electrolytes to create electrostatic fields and store energy.
The product is simple to mount as it allows you to run its leads through holes in your printed circuit board (PCB). There's a built-in safety vent, so it wont explode if you exceed the maximum voltage.
This product has been rigorously tested for safety and quality. It complies with Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials. Electrolytic capacitors such as this one are commonly used to prevent voltage fluctuations in filtering devices, store power in flash lamps and suppress high-frequency noise in power supply signals.
The product is simple to mount as it allows you to run its leads through holes in your printed circuit board (PCB). There's a built-in safety vent, so it wont explode if you exceed the maximum voltage.
This product has been rigorously tested for safety and quality. It complies with Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials. Electrolytic capacitors such as this one are commonly used to prevent voltage fluctuations in filtering devices, store power in flash lamps and suppress high-frequency noise in power supply signals.
Features and Benefits
- Capacitance of 4700 μF
- Diameter of 16 mm
- Height of 31 mm
- Length of 31 mm
- Dissipation factor of 14%
- Lead pitch of 7.5 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Maximum operating temperature of +105°C
- Minimum operating temperature of -40°C
- Through-hole mounting type
- Polarised
- Ripple current of 1.8 A
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 25 V DC
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 1.8A |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 14% |