- RS Stock No.:
- 711-1217
- Manufacturer:
- RS PRO
142 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.815
(exc. VAT)
€4.692
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €3.815 | €7.63 |
20 - 48 | €3.545 | €7.09 |
50 - 98 | €3.285 | €6.57 |
100 - 198 | €3.12 | €6.24 |
200 + | €2.835 | €5.67 |
*price indicative |
- RS Stock No.:
- 711-1217
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 42mm |
Height | 42mm |
Length | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Polarised | Polar |
Ripple Current | 2.2A |
Dissipation Factor | 14% |