- RS Stock No.:
- 711-1261
- Manufacturer:
- RS PRO
750 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.369
(exc. VAT)
€0.454
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.369 | €9.225 |
100 - 225 | €0.342 | €8.55 |
250 - 475 | €0.314 | €7.85 |
500 - 975 | €0.288 | €7.20 |
1000 + | €0.262 | €6.55 |
*price indicative |
- RS Stock No.:
- 711-1261
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Ripple Current | 330mA |
Dissipation Factor | 12% |