- RS Stock No.:
- 711-1315
- Manufacturer:
- RS PRO
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.405
(exc. VAT)
€0.498
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.405 | €4.05 |
50 - 90 | €0.357 | €3.57 |
100 - 240 | €0.317 | €3.17 |
250 + | €0.252 | €2.52 |
*price indicative |
- RS Stock No.:
- 711-1315
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | RS |
Ripple Current | 750mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 12% |