- RS Stock No.:
- 711-1472
- Manufacturer:
- RS PRO
1140 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.397
(exc. VAT)
€0.488
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.397 | €3.97 |
50 - 90 | €0.35 | €3.50 |
100 - 240 | €0.309 | €3.09 |
250 + | €0.246 | €2.46 |
*price indicative |
- RS Stock No.:
- 711-1472
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 470mA |
Polarised | Polar |
Series | RS |
Dissipation Factor | 10% |