Login / Register to access your benefits
Recently searched

    RS PRO 100μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €4.05

    (exc. VAT)

    €4.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1130 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.405€4.05
    50 - 90€0.377€3.77
    100 - 240€0.348€3.48
    250 - 490€0.332€3.32
    500 +€0.30€3.00

    **price indicative

    RS Stock No.:
    711-1731
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    100µF

    Voltage

    100V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 20mm

    Height

    20mm

    Length

    20mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    5mm

    Lifetime

    2000h

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Ripple Current

    270mA

    Polarised

    Polar

    Series

    RS

    Tolerance

    ±20%

    Dissipation Factor

    10%

    Related links