- RS Stock No.:
- 711-2074
- Manufacturer:
- RS PRO
105 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.406
(exc. VAT)
€1.729
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.406 | €7.03 |
50 - 95 | €1.306 | €6.53 |
100 - 195 | €1.206 | €6.03 |
200 - 395 | €1.15 | €5.75 |
400 + | €1.042 | €5.21 |
*price indicative |
- RS Stock No.:
- 711-2074
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 300mA |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Polarised | Polar |
Dissipation Factor | 20% |