- RS Stock No.:
- 711-2157
- Manufacturer:
- RS PRO
54 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.69
(exc. VAT)
€3.31
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €2.69 | €5.38 |
20 - 48 | €2.50 | €5.00 |
50 - 98 | €2.31 | €4.62 |
100 - 198 | €2.21 | €4.42 |
200 + | €2.005 | €4.01 |
*price indicative |
- RS Stock No.:
- 711-2157
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Ripple Current | 330mA |
Dissipation Factor | 20% |