- RS Stock No.:
- 714-8575
- Mfr. Part No.:
- LGL2G331MELB25
- Manufacturer:
- Nichicon
136 In stock for delivery within 2 working days
Added
Price Each
€10.51
(exc. VAT)
€12.93
(inc. VAT)
Units | Per unit |
1 - 4 | €10.51 |
5 - 9 | €10.01 |
10 - 24 | €9.45 |
25 - 49 | €8.94 |
50 + | €8.41 |
- RS Stock No.:
- 714-8575
- Mfr. Part No.:
- LGL2G331MELB25
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 1080 μA |
Series | GL |
Ripple Current | 1.04A |
- RS Stock No.:
- 714-8575
- Mfr. Part No.:
- LGL2G331MELB25
- Manufacturer:
- Nichicon