- RS Stock No.:
- 714-8749
- Mfr. Part No.:
- LQR2G272MSEG
- Manufacturer:
- Nichicon
23 In stock for delivery within 2 working days
Added
Price Each
€75.14
(exc. VAT)
€92.42
(inc. VAT)
Units | Per unit |
1 - 24 | €75.14 |
25 - 49 | €62.74 |
50 - 74 | €60.49 |
75 - 99 | €57.49 |
100 + | €54.62 |
- RS Stock No.:
- 714-8749
- Mfr. Part No.:
- LQR2G272MSEG
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 63.5 (Dia.) x 90mm |
Height | 90mm |
Minimum Operating Temperature | -25°C |
Diameter | 63.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Series | QR |
Ripple Current | 11.5A |
Leakage Current | 3110 μA |
Tolerance | ±20% |
- RS Stock No.:
- 714-8749
- Mfr. Part No.:
- LQR2G272MSEG
- Manufacturer:
- Nichicon