- RS Stock No.:
- 714-9238
- Mfr. Part No.:
- LGR2D681MELB35
- Manufacturer:
- Nichicon
2 In stock for delivery within 2 working days
Added
Price Each
€4.55
(exc. VAT)
€5.60
(inc. VAT)
Units | Per unit |
1 - 4 | €4.55 |
5 - 24 | €4.32 |
25 - 74 | €3.40 |
75 - 99 | €3.32 |
100 + | €3.21 |
- RS Stock No.:
- 714-9238
- Mfr. Part No.:
- LGR2D681MELB35
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GR Series Long Life
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 10000h |
Series | GR |
Ripple Current | 1.7A |
Leakage Current | 1100 μA |
Tolerance | ±20% |
- RS Stock No.:
- 714-9238
- Mfr. Part No.:
- LGR2D681MELB35
- Manufacturer:
- Nichicon