Recently searched

    Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D220MPD

    RS Stock No.:
    715-2199
    Mfr. Part No.:
    UCS2D220MPD
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    200 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    €0.535

    (exc. VAT)

    €0.658

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 40€0.535€5.35
    50 - 90€0.456€4.56
    100 - 240€0.402€4.02
    250 - 990€0.348€3.48
    1000 +€0.323€3.23
    *price indicative
    RS Stock No.:
    715-2199
    Mfr. Part No.:
    UCS2D220MPD
    Manufacturer:
    Nichicon
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Nichicon CS Series High Reliability


    Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

    High reliability
    High ripple current
    Long life up to 10,000 hours
    Lead free reflow soldering


    Specifications

    AttributeValue
    Capacitance22µF
    Voltage200V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions10 (Dia.) x 20mm
    Height20mm
    Minimum Operating Temperature-40°C
    Diameter10mm
    Maximum Operating Temperature+105°C
    Lifetime8000h
    Lead Pitch5mm
    Tolerance±20%
    Ripple Current500mA
    SeriesCS
    200 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    €0.535

    (exc. VAT)

    €0.658

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 40€0.535€5.35
    50 - 90€0.456€4.56
    100 - 240€0.402€4.02
    250 - 990€0.348€3.48
    1000 +€0.323€3.23
    *price indicative