- RS Stock No.:
- 715-2625
- Mfr. Part No.:
- UPW1E220MDD
- Manufacturer:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€0.176
(exc. VAT)
€0.216
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.176 | €1.76 |
100 - 490 | €0.103 | €1.03 |
500 - 990 | €0.073 | €0.73 |
1000 + | €0.058 | €0.58 |
*price indicative |
- RS Stock No.:
- 715-2625
- Mfr. Part No.:
- UPW1E220MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | PW |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 180mA |
- RS Stock No.:
- 715-2625
- Mfr. Part No.:
- UPW1E220MDD
- Manufacturer:
- Nichicon