Recently searched

    Nichicon 120μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E121MED

    RS Stock No.:
    715-2644
    Mfr. Part No.:
    UPW1E121MED
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    2430 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    €0.36

    (exc. VAT)

    €0.44

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 90€0.36€3.60
    100 - 490€0.212€2.12
    500 - 990€0.165€1.65
    1000 +€0.132€1.32
    *price indicative
    RS Stock No.:
    715-2644
    Mfr. Part No.:
    UPW1E121MED
    Manufacturer:
    Nichicon

    Legislation and Compliance


    Product Details

    PW Series Radial 6.3 to 35V



    Specifications

    AttributeValue
    Capacitance120µF
    Voltage25V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions6.3 (Dia.) x 15mm
    Height15mm
    Minimum Operating Temperature-55°C
    Diameter6.3mm
    Maximum Operating Temperature+105°C
    Lead Pitch2.5mm
    Lifetime2000h
    Leakage Current4 μA
    Tolerance±20%
    SeriesPW
    Ripple Current430mA
    2430 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    €0.36

    (exc. VAT)

    €0.44

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 90€0.36€3.60
    100 - 490€0.212€2.12
    500 - 990€0.165€1.65
    1000 +€0.132€1.32
    *price indicative