- RS Stock No.:
- 725-8962
- Mfr. Part No.:
- 25ZLJ1000M10X20
- Manufacturer:
- Rubycon
565 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.64
(exc. VAT)
€0.79
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.64 | €3.20 |
50 - 95 | €0.594 | €2.97 |
100 - 195 | €0.546 | €2.73 |
200 - 395 | €0.508 | €2.54 |
400 + | €0.462 | €2.31 |
*price indicative |
- RS Stock No.:
- 725-8962
- Mfr. Part No.:
- 25ZLJ1000M10X20
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
ZLJ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Series | ZLJ |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 2.5A |
- RS Stock No.:
- 725-8962
- Mfr. Part No.:
- 25ZLJ1000M10X20
- Manufacturer:
- Rubycon