Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETP1C221AP
- RS Stock No.:
- 726-9821
- Mfr. Part No.:
- EEETP1C221AP
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
€4.83
(exc. VAT)
€5.94
(inc. VAT)
115 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.966 | €4.83 |
50 - 120 | €0.874 | €4.37 |
125 - 245 | €0.782 | €3.91 |
250 - 495 | €0.684 | €3.42 |
500 + | €0.60 | €3.00 |
**price indicative
- RS Stock No.:
- 726-9821
- Mfr. Part No.:
- EEETP1C221AP
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 3.1mm | |
Lifetime | 3000h | |
Leakage Current | 35.2 μA | |
Equivalent Series Resistance | 200mΩ | |
Ripple Current | 270mA | |
Series | TP-V | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 3000h | ||
Leakage Current 35.2 μA | ||
Equivalent Series Resistance 200mΩ | ||
Ripple Current 270mA | ||
Series TP-V | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...