- RS Stock No.:
- 726-9824
- Mfr. Part No.:
- EEETPC101XAP
- Manufacturer:
- Panasonic
570 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.39
(exc. VAT)
€0.48
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.39 | €3.90 |
100 - 490 | €0.256 | €2.56 |
500 - 990 | €0.249 | €2.49 |
1000 - 1990 | €0.242 | €2.42 |
2000 + | €0.237 | €2.37 |
*price indicative |
- RS Stock No.:
- 726-9824
- Mfr. Part No.:
- EEETPC101XAP
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TP High Temperature Reflow Series
Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 1.8mm |
Polarised | Polar |
Series | TP-V |
Equivalent Series Resistance | 450mΩ |
Automotive Standard | AEC-Q200 |
Ripple Current | 197mA |
Tolerance | ±20% |
Leakage Current | 16 μA |
- RS Stock No.:
- 726-9824
- Mfr. Part No.:
- EEETPC101XAP
- Manufacturer:
- Panasonic