- RS Stock No.:
- 727-0509
- Mfr. Part No.:
- ECA0JM332
- Manufacturer:
- Panasonic
10 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.372
(exc. VAT)
€0.458
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.372 | €3.72 |
250 - 990 | €0.252 | €2.52 |
1000 + | €0.235 | €2.35 |
*price indicative |
- RS Stock No.:
- 727-0509
- Mfr. Part No.:
- ECA0JM332
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | M-A |
Ripple Current | 1.02A |
Polarised | Polar |
- RS Stock No.:
- 727-0509
- Mfr. Part No.:
- ECA0JM332
- Manufacturer:
- Panasonic