Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL209526102E3
- RS Stock No.:
- 736-9047
- Mfr. Part No.:
- MAL209526102E3
- Manufacturer:
- Vishay
1 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Price Each
€29.48
(exc. VAT)
€36.26
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €29.48 |
5 - 9 | €27.71 |
10 - 24 | €25.94 |
25 - 49 | €24.17 |
50 + | €21.96 |
- RS Stock No.:
- 736-9047
- Mfr. Part No.:
- MAL209526102E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
095 Series
Vishay 095 series aluminium electrolytic capacitors have polarized snap-in terminals. The 095 series is suitable for automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Keyed polarity
High reliability
Low ESR, high ripple current capability
Non-solid electrolyte
Keyed polarity
High reliability
Low ESR, high ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 70mm |
Height | 70mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000 h, 10000 h, 400000 h |
Ripple Current | 5.2A |
Tolerance | ±20% |
Series | 095 PLL-4TSI |
Equivalent Series Resistance | 107mΩ |
Leakage Current | 804 μA |